Vishay CRCW-HP Thick Film Chip Resistors

Vishay CRCW-HP Thick Film Chip Resistors are designed for high reliability, stability, and strong pulse-load performance. These resistors double-sided printed resistive element, enabling superior pulse handling and increased power capability. The CRCW-HP thick film chip resistors operate within a voltage range from 50V to 500V and a temperature range from -55°C to +155°C. These components offer a resistance range from 1Ω to 1MΩ with resistance tolerances of ±5%, ±1%, and ±0.5%. Typical applications include automotive, industrial, commercial, and high power.

Features

  • Certified to AEC-Q200 standards
  • Double-sided printed resistive layer
  • High capability to withstand pulse loads
  • Improved power handling performance
  • Offered with both SnPb and lead-free (pure tin) terminations
  • Protective overglaze coating

Applications

  • Automotive
  • Commercial
  • High power
  • Industrial

Technical Specifications

Parameters Values
Resistance Range 1Ω to 1MΩ
Resistance Tolerance  ± 5%, ± 1%, and ± 0.5%
Voltage Rating 50V to 500V
Operating Temperature Range  -55°C to +155°C