Vishay Commercial Power Through-Hole Wirewound Resistors
TTI features the following Product Families that relate to Wirewound Through Hole Resistors.
|
|
Vishay Huntington CMS and CMV capacitor mount resistors feature enamel or silicone coating with power ratings between 16 Watt and 22 Watt. CMS and CMV resistors are compatible with three standard capacitor sizes allowing the resistor to mount directly to the terminal studs of the capacitor. These resistors are available in standard or non-inductive options with resistances between 1 Ω to 105 kΩ. (CMS Datasheet) (CMV Datasheet) |
|
|
|
CW Series - Wirewound Resistor, Commercial Power, Axial Lead
CA Series - Wirewound Resistor, Commercial Power, Axial Lead
Capacitor Mount (CMS, CMV) – Wirewound Resistors, Commercial Power
CP Series - Wirewound/Metal Oxide Resistor, Commercial Power, Axial Lead
CPCP Series - Wirewound Resistor, Commercial Power, Vertical Mount
CPCC/CPCF Series - Wirewound Resistor, Commercial Power, Vertical Mount