Vishay CMF Military RN and RL Metal Film Resistors
Vishay CMF Military RN and RL Metal Film Resistors are precision axial resistors qualified to MIL-R-10509 (Type RN) and MIL-PRF-22684 (Type RL) standards. These resistors feature very low noise performance of -40dB, a low voltage coefficient of 5ppm/V, and controlled temperature coefficients for enhanced stability. The RN and RL metal film resistors operate within a temperature range from -65°C to +175°C and a maximum working voltage range from 200V to 500V. These components provide a maximum dielectric strength of 900Vac, and resistors also have a flame-retardant epoxy coating. Typical applications include high-reliability systems, high-stability circuits, defense electronics and precision measurement equipment.
Features
- Controlled temperature coefficients
- Flame-retardant epoxy coating
- High insulation resistance
- Provide flame-retardant epoxy coating
- Low voltage coefficient
- Nickel-chrome resistive element
- Very low noise performance
Applications
- Aerospace
- Defense electronics
- High-reliability systems
- High-stability circuits
- Precision measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Working Voltage | 200V to 500V |
| Voltage Coefficient | 5ppm/V |
| Operating Temperature Range | -65°C to +175°C |
| Noise Performance | -40dB |
| Tolerance | ±0.1%, ±0.25%, ±0.5%, ±1%, ±2%, and ±5% |
| Dielectric Strength Range | 450Vac to 900Vac |