Vishay CMF Industrial Metal Film Resistors are designed for high performance in a compact, conformal-coated package. The CMF metal film resistors feature a flame-retardant epoxy coating and offer controlled temperature coefficients and high-frequency characteristics. These CMF resistors are available in Pb-free (RoHS compliant) and Pb-bearing styles and can be customized to meet specific requirements. CMF metal film resistors operate within a temperature range from -55°C to +175°C and support a low voltage coefficient of ±5ppm/V. Typical applications include military and avionics communications, power meters, precision instrumentation, and test and measurement equipment.
Vishay CMF Industrial Metal Film Resistors
Features
- Available in both Pb-free (RoHS compliant) and Pb-bearing versions
- Compact size with a conformal coating
- Controlled temperature coefficient
- Customizable to meet specific requirements, including special testing or tolerance/TC matching
- Custom tolerance and temperature coefficient (TC) matching available upon request
- Flame-retardant epoxy coating
Applications
- Military and avionics communications
- Power meters
- Precision instrumentation
- Test and measurement equipment