Vishay BZX884L Small Signal Zener Diodes
Vishay BZX884L Small Signal Zener Diodes have low leakage current and low noise. These diodes provide excellent stability and are surge-rated. The BZX884L diodes have a Surface-Mounted Device (SMD) plastic package with visible and sidewall plated/wettable flanks. The small signal zener diodes have an operating temperature range of -55°C to +150°C and have a zener voltage tolerance of ±2%. These diodes are used in applications where small currents or high frequencies are necessary, like in TV, radio, and digital logic circuits. The diodes are also used in snubbers, rectifiers, limiters, and wave-shaping circuits.
Features
- ±2% zener voltage tolerance
- AEC-Q101 qualified available
- Excellent stability
- Leadless ultra-small DFN1006-2A package (1mm × 0.6mm × 0.45mm)
- Low leakage current, low noise
- Power dissipation is better than SOT-23
- Silicon planar zener diodes
- Soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements
- Surface-Mounted Device (SMD) plastic package with visible and sidewall plated/wettable flanks
- Surge rated
Applications
- Digital logic circuits
- Limiters
- Radio
- Rectifiers
- Snubbers
- TV
- Wave-shaping circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Circuit configuration | Single |
| Forward voltage | 0.9V |
| Operating temperature range | -55°C to +150°C |
| Power dissipation | 300mW |
| VZ range nom | 4.7V to 47V |