Vishay 172 RLX Aluminum Electrolytic Capacitors

Vishay BC Components 172 RLX Aluminum Electrolytic Capacitors with radial leaded offer low impedance and ESR in smaller case sizes than the 170 RVZ series. The BC components 172 RLX capacitors support polarized aluminum electrolytic devices and non-solid electrolytes with ripple current capabilities. 172 RLX aluminum capacitors work within the category temperature range from -40°C to +105°C with a rated voltage ranging from 10V to 50V. These aluminum electrolytic capacitors have a capacitance range from 150μF to 15000μF. Typical applications include automotive, telecommunications, audio-video, EDP, and general industrial.

Features

  • AEC-Q200 qualified
  • Charge and discharge proof
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors and non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Very low impedance and low ESR in smaller case sizes than the 170 RVZ series

Applications

  • Power supplies (SMPS, DC-DC converters) for:
    • Audio-video
    • Automotive and telecommunications
    • Buffering
    • EDP
    • Filtering
    • General industrial
    • Smoothing

Technical Specifications

Parameters Values
Category temperature range -40°C to +105°C
Rated capacitance range 150μF to 15000μF
Rated voltage range 10V to 50V
Tolerance ±20%