Vishay AY2 Safety Capacitors are AEC-Q200 qualified and designed for high reliability, withstanding 85°C/ 85%RH for 1000 hours and 3000 temperature cycles from -55°C to +125°C. These safety capacitors are suitable for Y capacitor applications in AC line filters and DC/DC converters, with capacitance values ranging from 10pF to 4700pF and rated voltages of 440VAC (X1) or 300VAC (Y2). The capacitors feature a ceramic disc with silver plating, tin-plated copper-clad steel leads, and flame-retardant epoxy resin encapsulation. These capacitors meet IEC 60384-14.4 and other relevant standards.
Vishay AY2 Safety Capacitors
Features
- 3000 temperature cycles (-55°C to +125°C)
- AEC-Q200 qualified
- Capacitance: 10pF to 4700pF
- Capacitance tolerance: ±20% (M), ±10% (K)
- Encapsulation: flame-retardant epoxy resin
- Insulation resistance: ≥10000MΩ
- It withstands 85°C / 85% RH for 1000 hours
- Lead options: straight or kinked
- Lead spacings: 5mm, 7.5mm, and 10mm
- Meets IEC 60384-14.4, UL, DIN, and CSA standards
- Rated voltage: 440VAC (X1), 300VAC (Y2), 1000VDC
- Test voltage: 2600VAC
Applications
- Filter capacitors in DC/DC converters for PHEV/EV and HEV
- Primary-secondary coupling in battery chargers for PHEV/EV
- Y capacitors for AC line filters