Vishay Axial Leaded Aluminum Capacitors

Vishay Axial Leaded Aluminum Capacitors come with a variety of options in several different series with some of them available as electrolytic capacitors. These are generally long-life capacitors with several versions that are charge and discharge-proof. Operating temperature and category temperature ranges are -20 °C to +125 °C. These capacitors are used in a wide range of applications including but not limited to automotive, audio-video, industrial, general purpose, and telecommunication.

Features

  • Aluminum electrolytic capacitors available
  • Charge and discharge proof versions available
  • High temperature versions available
  • Long life
  • RoHS compliant
  • Wide range of temperatures

Applications

  • Automotive 
  • Audio-video 
  • Industrial
  • General purpose
  • Telecommunication

Technical Specifications

Series

Tolerance on CR

Rated Voltage
Range, UR

Category
Temperature
Range
Operating Temperature
Specifications
021 ASM ± 20 % 6.3 V to 100 V -40 °C to +85 °C -- Datasheet (PDF)
118 AHT  ± 20 % 6.3 V to 200 V -40 °C to +125 °C and
-55 °C to +125 °C
-- Datasheet (PDF)
39D 3 WVDC to 75 WVDC:
+75 %, -10 %
100 WVDC to 450 WVDC:
+50 %, -10 %
-- -- -20 °C to +85 °C Datasheet (PDF)
500D ± 20 % 6.3 WVDC to 450 WVDC -- 3 WVDC to 250 WVDC:
-40 °C to +85 °C
251 WVDC to 450 WVDC:
-20 °C to +85 °C
Datasheet (PDF)
600D -10 %, +50 % 5 WVDC to 250 WVDC -- -55 °C to +125 °C Datasheet (PDF)
TE G = +75 %, -10 % and
F = +50 %, -10 % 
-- -- -40 °C to +105 °C Datasheet (PDF)
TVA ATOM -- -- -- 6 WVDC to 100 WVDC:
-40 °C to +85 °C
101 WVDC to 475 WVDC:
-20 °C to +85 °C
500 WVDC and higher:
20 °C to +65 °C
Datasheet (PDF)