Vishay AC03-CS axial Cemented Wirewound Safety Resistors are designed for operation as fusible safety components. These resistors are specially formulated lacquer coating that offers enhanced thermal and electrical insulating properties. The axial cemented wirewound safety resistors operate within a tempeature range from -40°C to +200°C and ,aximum power rating of 5W. These components offer tolerance of ±5% and resistance range from 3Ω to 100Ω. Typical applications include energy meters, LED drivers, power supplies, and white goods.
Vishay AC03-CS Axial Cemented Wirewound Safety Resistor
Features
- Functions as an inrush current-limiting resistor during standard operation
- Meets UL1412 safety standards
- Offers a power rating of P40 = 3W
- Provides a fusing time of less than 30 seconds under a 45 W overload condition
- Removes the need for additional series fuses with the input resistor
- Supports a maximum surge voltage of 4 kV
- Utilizes a specially formulated lacquer coating
Applications
- Energy meters
- LED drivers
- Power supplies
- White goods