Vishay Automotive Grade Inductors
Vishay Automotive Grade Inductors feature robust, high-current, through-hole, and SMD power inductors that are AEC-Q200 qualified. These inductors operating temperature ranges are available for 125°C, 155°C, and 180°C. The automotive grade inductors come in IHLP, IHTH, IHLE, IHDF, IHXL, IHDM, and IHSR variants. The inductors have the most extensive selection of sizes, values, and materials. These automotive grade inductors are ideally used in commercial, industrial, and automotive applications.
Features
- Handles high transient current spikes without saturation
- Low DCR losses that provide high-rated current performance
- Shielded construction
- Ultra-low buzz noise, due to composite construction
Applications
- DC/DC converter
- Engine and transmission control units
- High current and high-temperature applications
- High current motor and switching noise suppression
- Inverters
- Noise suppression for motors:
- Heating and ventilation blower
- HID lighting
- Power seats
- Power mirrors
- Windshield wipers
Technical Specifications
| Parameters | Inductance ±20% @100kHz,0.2 V, 0A (μH) |
DCR 25°C (mΩ) |
Heat Rating Current DC Typical (A) |
Saturation Current DC Typical (A) |
Operating Temperature Range (°C) |
Document | |
|---|---|---|---|---|---|---|---|
| Series | Typical | Maximum | |||||
| IHLP | 0.19 to 100 | 0.70 to 249.0 | 0.80 to 270.0 | 40 to 2.5 | 46 to 2.25 | -55°C to +125°C | Datasheet |
| IHTH | 0.47 to 100 | 0.26 to 30.7 | 0.30 to 32.2 | 125 to 8.8 | 112 to 6.0 | -55°C to +155°C | Datasheet |
| IHLE | 0.47 to 22 | 3.87 to 163.0 | 4.14 to 174.0 | 20 to 2.8 | 14 to 2.2 | -55°C to +155°C | Datasheet |
| IHDF | 1.0 to 10 | 0.79 to 1.11 | - | 72 to 59 | 230 to 35 | -55°C to +125°C | Datasheet |
| IHXL | 0.68 to 3.3 | 0.12 to 0.40 | 0.13 to 0.42 | 235 to 96 | 420 to 87 | -55°C to +155°C | Datasheet |
| IHDM | 1.2 to 10 | 0.25 to 1.70 | 0.30 to 2.0 | 80 to 30 | 150 to 30 | -40°C to +180°C | Datasheet |
| IHSR | 0.056 to 0.100 | 0.38 to 0.97 | 0.40 to 1.02 | 58 to 46 | 64 to 31 | -55°C to +155°C | Datasheet |