Vishay has released eight high-frequency, low charge injection analog multiplexers and switches for precision instrumentation applications. They are the first devices of their kind to be offered in the leadless 1.8-mm by 2.6-mm miniQFN package, in addition to the standard TSSOP and SOIC packages. The four new analog multiplexers and four new analog switches combine an ultra-low charge injection from 0.5 pC to 1.0 pC, low switch capacitance of 2 pF and 3 pF, leakage currents from 0.25 nA to 5 nA, and typical on-resistance from 66 Ω to 72 Ω. Their specifications make them ideal for high-frequency analog switching, high-speed multiplexing, audio and video routing, filtering, gain and frequency selection, level shifting, and calibration. The new multiplexer offering includes the 4-channel DG604, the dual 4-channel DG4052A, the 8-channel DG4051A, and the triple 2-channel DG4053A. The new analog switches are the quad SPST DG611A, DG612A, and DG613A, which offer improved charge injection, on-resistance, and standby current compared to the industry-standard DG611, while eliminating the need for a VL pin. The new DG636 can be used as a dual SPDT analog switch or dual 2:1 multiplexer.
Vishay Analog Multiplexers and Switches
Multiplexer
- +2.7V to + 12V single supply operation ± 2.5V to ±5V dual supply operation
- Fully specified at +3V, +5V, ±5V
- 100Ω maximum on-resistance
- Low voltage, 2.5V CMOS/TTL compatibleLow charge injection (< 0.5 pC typ.)
- High bandwidth: 330MHz to 700MHz
- Low switch capacitance (Cs(off) 3pF typ.)
- Excellent isolation and crosstalk performance (typ. 47dB at 100MHz)
- 16 pin SOIC, TSSOP and miniQFN package (1.8 x 2.6mm)
- Fully specified from - 40°C to + 85°C and - 40°C to + 125°C
- Compliant to RoHS directive 2002/95/EC
Analog Switches
- Low charge injection
- Leakage current < 0.25 and < 0.5nA max. at 85°C
- Low switch capacitance (Csoff, 2pF typ.)Low RDS(on) - 115Ω max
- Fully specified with single supply operation at 3.0V, 5.0V and dual supplies at ±5.0V
- Low voltage, 2.5V CMOS/TTL compatible • 600 or 720MHz, - 3dB bandwidth
- Excellent isolation and crosstalk performance (62db or typ. > - 60dB at 10MHz)
- Fully specified from - 40°C to 85°C and - 40°C to + 125°C
- 14 pin TSSOP and 16 pin miniQFN package (1.8mm x 2.6mm)
Applications
- Precision instrumentation
- Industrial controls
- Medical instrumentation
- Telecom and datacom equipment
- Automated test equipment
- High-speed communication systems
Resources
- Vishay DG4051 Datasheet (PDF)
- Vishay DG604 Datasheet (PDF)
- Vishay DG611 Datasheet (PDF)
- DG636 Datasheet (PDF)
- Vishay 3v to 16V Analog Switches and Multiplexers Datasheet (PDF)
- Vishay Switches and Multiplexers Brochure (PDF)
- Vishay Precision Anlalog App. Note (PDF)