Vishay 715C High Voltage Ceramic Disc Capacitors
Vishay 715C High Voltage Ceramic Disc Capacitors features a screw terminal mounting design for secure installation in demanding environments. These ceramic disc capacitors offer a rated DC voltage range from 10kVdc to 50kVdc and a capacitance range from 100pF to 20nF. The 715C high voltage ceramic disc capacitors are encapsulated with an epoxy coating and are engineered for high-reliability applications. These capacitors are ideal for use in high-voltage power supplies, CO₂ lasers, X-ray systems, welding equipment, and other industrial high-frequency applications.
Features
715C KT
- Durable epoxy coating
- High insulation resistance for reliable operation
- Low inductance design
- Minimal piezoelectric/electrostrictive effects
- N4700 (T3M) Class 1, strontium-based ceramic dielectric for high stability
- Robust single-layer ceramic capacitor construction
- Secure screw terminal mounting
- Very low dissipation factor of 0.2% at 1kHz
715C DK
- Class 2 (Y5U) ceramic dielectric
- High insulation resistance for dependable operation
- Low inductance for stable electrical performance
- Protective epoxy coating
- Screw terminal mounting for secure installation
- Single-layer ceramic capacitor design
Applications
- CO₂ lasers
- High voltage power supplies
- Industrial
- Welding equipment
- X-ray equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -30°C to +85°C |
| Minimum Voltage | 50kV |
| Maximum Capacitance | 20nF |
| Corona Limit | <5pC at 50% of rated AC voltage |
| Customization | Available on request |
Additional Resources
- Vishay Ceramic DC Disc, RFI, and Safety Capacitors Product Specifications (Download from Vishay)
- Vishay Ceramic High Voltage Capacitors Selector Guide (Download from Vishay)
- Vishay High Voltage Ceramic Capacitors 715C & 660R Series (Download from Vishay)
- Vishay High Voltage Capacitor Design Principles (Download from Vishay)
- Vishay Capabilities and Custom Options High Voltage Capacitors (Download from Vishay)
- Vishay High Voltage Disc Capacitors White Paper (Download from Vishay)