Vishay 199D TANTALEX Tantalum Capacitors
Vishay 199D TANTALEX Tantalum Capacitors are resin-coated, radial-leaded devices designed to deliver reliable performance with low leakage current and low dissipation factor. These capacitors are available in six miniature case sizes and multiple lead-style configurations, providing design flexibility and serving as replacements for Vishay Sprague 196D capacitors. The 199D TANTALEX tantalum capacitors operate within a temperature range from -55°C to +85°C, with operation up to +125°C, and provide capacitance tolerances of ±20% and ±10% standard, with ±5% available as a special order. These capacitors are supplied in bulk, tape-and-reel, and tape/ammo box packaging compliant with EIA-468 standards and include standard ratings that replace Vishay Sprague 196D capacitors. Typical applications include consumer, commercial, and industrial equipment.
Features
- Available in six miniature case sizes and five lead styles
- Combines economy with high performance
- Compatible with type 196D capacitors
- Lead-free capacitors marked "L"
- Rugged and reliable construction
- Standard tape-and-reel packaging compliant with EIA-468
Applications
- Commercial
- Consumer
- Industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Tolerance | ±10%, ±20%, and ±5% special order |
| Dissipation Factor | Measured at 120 Hz, +25°C |
| Operating Temperature Range | -55°C to +85°C up to +125°C with voltage derating |
| Capacitance Range | 0.10µF to 680µF |