Vishay 146 CTI Aluminum Electrolytic Capacitors
Vishay / BC Components 146 CTI Aluminum Electrolytic Capacitors are SMD chip capacitors that can handle high temperatures and are built to perform well in demanding conditions. These capacitors are vibration proof, charge and discharge resistant, and AEC-Q200 qualified. The 147 CTI aluminum electrolytic capacitors operate within a temperature range from -55°C to +125°C and offer a capacitance range from 10µF to 4700µF. These aluminum electrolytic capacitors have a capacitance tolerance of ±20% and a rated voltage range from 16V to 100V. Typical applications include automotive, general industrial, telecom, buffering, and smoothing.
Features
- AEC-Q200 qualified
- Advanced temperature reflow soldering
- Charge and discharge proof
- Extended useful life
- High reliability
- Lead free reflow solderable
- Low ESR
- Non-solid electrolyte, self healing
- Polarized aluminum electrolytic
- Vibration proof
Applications
- Automotive, general industrial, telecom
- Buffering
- Filtering
- Industrial and professional applications
- SMD technology, for high temperature reflow soldering
- Smoothing
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 10µF to 4700µF |
| Capacitance Tolerance | ±20% |
| Rated Voltage Range | 16V to 100V |
| Operating Temperature Range | -55°C to +125°C |
| Shelf Life at 0V, 125°C | 1000h |
| Nominal Case Sizes (L x W x H in mm) | 8 x 8 x 10 to 18 x 18 x 21 |