Vishay 10MBd Single and Dual High Speed Optocouplers

Vishay 10MBd Single Channel (6N137, VO2601, and VO2611) High-Speed Optocouplers have a highly efficient input LED and an integrated optical photodiode IC detector. Compared to an open collector Schottky clamped transistor output, the detector's open drain NMOS output offers reduced leakage. The VO2630, VO2631, and VO4661 are dual channel 10MBd optocouplers. The enable function on pin 7 of the single-channel optocouplers enables strobing the detector. For the VO2601 and VO2631, the internal shield guarantees common mode transient immunity at 5kV/s and 15kV/s for the VO2611 and VO4661. These high-speed optocouplers are typically used in computer peripheral interfaces, digital control power supply, ground loop elimination, noise isolation, and multiplexed data transmission.

Features

  • Approved by UL1577 and cUL agencies
  • Available with CMR performance options of 15kV/μs, 5kV/μs, and 1000V/μs
  • Compatible with +5V CMOS logic
  • Complies with IEC60068-2-42 (SO2) and IEC60068-2-43 (H2S) standards
  • Capable of handling low input currents of 5mA.
  • Guaranteed AC and DC performance across a range of temperatures
  • Leads made of pure tin

Applications

  • AC plasma display panel level shifting
  • Computer peripheral interface
  • Digital control power supply
  • Digital fieldbus isolation:
    • CC-link
    • DeviceNet
    • Profibus
    • SDS
  • Ground loop elimination, noise isolation
  • High speed A/D and D/A conversion
  • Microprocessor system interface
  • Multiplexed data transmission
  • PLC, ATE input/output isolation

Technical Specifications

Parameters Values
High-level input current range 5mA to 15mA
Low-level input current range 0μA to 250μA
Operating temperature range -40°C to +100°C
Supply voltage range 4.5V to 5.5V
Typical high speed 10MBd