Vishay 34 THE 10-Turn Hall Effect Sensors

Vishay Spectrol 34 THE Series 10-Turn Hall Effect Sensors are non-contact devices designed for multi-turn position sensing and are available with servo or bushing mount options. These sensors are built for operation in harsh environments, supporting vibration levels up to 20G and shock levels up to 50G. The sensors offer long operational life, rated for up to 50 million cycles in servo mount versions and 10 million cycles in bushing mount versions.

Features

  • Accurate linearity down to ±0.5%
  • All electrical angles available up to 3600°
  • Available in analog, PWM or SPI output signals
  • Available in single and redundant signals
  • Ideal for applications requiring long-life
  • Non-contacting Hall effect technology provides true power to sensor

Applications

  • Marine applications
  • Off-road applications