Vishay PTS AT Series Thin Film Chip Resistors

Vishay / Beyschlag PTS AT Series Temperature Dependent Platinum Thin Film Chip Resistors are designed for temperature control in electronics exposed to varying environmental conditions. The PTS AT resistors employ a controlled platinum thin film manufacturing process that ensures stable temperature characteristics and reliable performance, even in harsh environments. These resistors meet AEC-Q200 qualifications and IEC 60751 standards, offering robust temperature cycling and short reaction times. Typical applications include automotive, aviation, and industrial electronics.

Features

  • Characteristics standardized per IEC 60751
  • High stability of temperature characteristics
  • Qualified to AEC-Q200 standards
  • Robust performance under temperature cycling
  • Short reaction times

Applications

  • Automotive electronics
  • Aviation electronics 
  • Industrial electronics

Video

This TTI Tech Specs video for Vishay / Beyschlag Temperature Dependent Platinum Thin Film Chip Resistor explains Vishay’s PTS AT series of automotive-qualified platinum thin-film temperature sensors provide a nearly linear TCR, outstanding long-term stability, and thermal cycling stability superior to competing RTDs. The low mass of the platinum thin film also results in a fast thermal response time.

See video transcript below

Video Transcript

“Superior” and “outstanding” are words you might hear when describing a singer that’s achieved platinum status on their latest album or hit single. It’s not a coincidence that those same words are used to describe Vishay’s PTS AT series of automotive qualified platinum thin film temperature sensors. The platinum thin film provides a nearly linear TCR, outstanding long-term stability, and thermal cycling stability superior to competing RTDs.

The low mass of the platinum thin film also results in a fast thermal response time. Vishay’s PTS AT series is AEC-Q200 qualified and has a negative -55°C to +175°C temperature range. The temperature sensors are offered in case sizes from 0603 to 1206 with initial resistance values of 100Ω, 500Ω and 1000Ω, and with F0.3 and F0.6 tolerance classes.

View more Vishay videos and resources