Vishay T52 vPolyTan Polymer Surface Mount Chip Capacitors

Vishay T52 Series vPolyTan Polymer Surface Mount Chip Capacitors are Ultra-low ESR, low profile, lead-frameless molded type capacitors that are 100% surge current tested. These devices come in 7360, 7343 EIA size molded cases and offer lead (Pb)-free L-shaped face-down terminations. The T52 series offers accelerated voltage conditioning and high ripple current capability with no wear-out effect. These capacitors come in 12mm tape and reel packaging per EIA-481 standards with a moisture sensitivity level of 3. The T52 vPolyTan polymer surface mount chip capacitors are used in decoupling, smoothing, filtering, and computer motherboards.

Features

  • 100% surge current tested
  • 12mm tape and reel packaging available per EIA-481 standard
  • Accelerated voltage conditioning 
  • High ripple current capability
  • Lead (Pb)-free L-shaped face-down terminations
  • Moisture sensitivity level 3
  • Molded case 7360, 7343 EIA size
  • RoHS compliant
  • Ultra-low ESR

Applications

  • Bulk energy storage in Solid State Drives (SSD)
  • Computer motherboards
  • Decoupling, smoothing, filtering
  • Infrastructure equipment
  • Smartphones and tablets
  • Storage and networking

Video

This TTI Tech Specs video for Vishay T52 vPolyTan Polymer Surface Mount Chip Capacitors explains that these Capacitors can go really low. Available in case sizes with a profile as low as 1.5mm, the capacitors are ideal for applications requiring large bulk capacitance such as SSDs, motherboards, docking stations, and more.

See video transcript below

Video Transcript

Designs are always getting smaller. Either you need to fit in a thinner enclosure, or under a heatsink, or make room for proper airflow. This can make product selection seem like a game of limbo: how low can you go? Vishay’s T52 series of vPolyTan Polymer Surface Mount Chip Capacitors can go really low. Available in case sizes with a profile as low as 1.5mm, the capacitors are ideal for applications requiring large bulk capacitance such as SSDs, motherboards, docking stations, and more.

They’re designed without a lead-frame and use L-shaped face down terminations. T52 series capacitors are also 100% surge current tested and have very low ESR. Capacitance values range from 47 to 470 microfarads with a 20% tolerance, with voltage ratings from 10VDC to 35VDC and a specified operating temperature of negative 55 to positive 105 degrees Celsius.

View more Vishay videos and resources