Vishay SGIHLP Series Space-Grade IHLP Inductors feature high operating temperatures up to +180°C in a rugged package. These devices meet the requirements of MIL-STD-981 and come in seven case sizes with footprints ranging from 6.2mm² to 24.5mm². The SGIHLP inductors handle high transient current spikes without saturation and feature shielded construction. These devices are designed for low-profile, high-current power supplies, high-current point-of-load converters, and power converters for solar panels.
Vishay SGIHLP Series Space-Grade IHLP Inductors
Features
- Handles high transient current spikes without saturation
- High temperature rating of up to 180°C
- Low DCR/μH
- Low profile package with high current saturation levels
- Meets the requirements of MIL-STD-981
- Rugged design
- Shielded construction
Applications
- DC/DC converters in distributed power systems
- High current power supplies
- Noise suppression
- POL converters
- Power converter for solar panels
Video
This TTI Tech Specs video for Vishay Space Grade SGIHLP Power Inductors explains the SGIHLP series of inductors are MIL-STD-981 Class S Compliant power inductors with a ruggedized, low-profile package and a 180 degree Celsius continuous operating temperature rating. The inductors are available in 7 footprints from size 24 to size 97 with inductance values from 0.22 to 100 microhenries and current ratings up to 100 amps.
See Video Transcript Below
Video Transcript
Vishay is kind of like that kid in college that broke the curve on every exam. While industrial and automotive grade parts are nice, Vishay is breaking the curve by releasing space-grade parts inductors based on the popular IHLP® platform and putting them in applications like “flight-ready solar inverters” on satellites and other power conversion and noise suppression applications that are literally out of this world.
The SGIHLP series of inductors are MIL-STD-981 Class S Compliant power inductors with a ruggedized, low-profile package and a 180 degree Celsius continuous operating temperature rating. The inductors are available in 7 footprints from size 24 to size 97 with inductance values from 0.22 to 100 microhenries and current ratings up to 100 amps. They have a magnetically shielded construction that provides a soft saturation characteristic to handle high transient current spikes, and they offer excellent inductance and saturation stability over their full operating temperature range for unprecedented performance on earth and in space.