Vishay SCR Thyristor Modules
Vishay Silicon-Controlled Rectifier (SCR) Thyristor Modules are engineered to manage high-power electrical systems with voltage ratings from 100V to 2000V and are available in a variety of robust package options. The SCR modules incorporate SCRs arranged in flexible configurations to meet diverse circuit requirements. These high voltage thyristor modules are designed to manage high currents and voltages while providing effective switching and control in both AC and DC circuits. Typical applications include battery chargers, DC/DC converters, and electric vehicle chargers.
Features
- High-reliability silicon power technology in compact module packages
- Isolated phase-leg module design for safe integration
- UL-approved modules with high isolation voltage
- Wide voltage and current range available
Applications
- Battery chargers
- DC/DC converters
- Electric vehicle chargers
- Motor drives
- Plasma cutters
- Switch mode power supplies
- UPS
- Welding (input and output rectification)
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Repetitive Peak Reverse Voltage | 1800Vrmm |
| Maximum Average Forward Current | 570A |
| Maximum Forward Voltage | 1.8V |