Vishay CRCW-HP Thick Film Chip Resistors

Vishay CRCW-HP Thick Film Chip Resistors offer high pulse load capability and enhanced power rating for improved performance. The CRCW-HP resistors are AEC-Q200 qualified, ensuring their reliability in demanding automotive environments. These resistors operate at a voltage range from 50V to 500V and a temperature range from -55°C to +155°C. CRCW-HP resistors are ideal for various automotive, commercial, high power, and industrial applications.

Features

  • AEC-Q200 certified
  • High stability and reliability in challenging conditions
  • Ideal for power measurement electronics
  • Resistor element printed on both sides for improved performance
  • Suitable for battery management systems in vehicles
  • Superior pulse load handling

Applications

  • Automotive
  • Commercial
  • High power
  • Industrial