Vishay WSLP2726 Power Metal Strip Resistors

Vishay WSLP2726 Power Metal Strip Resistors feature an all-welded construction and utilize a proprietary processing technique to achieve low resistance values down to 0.0002Ω. The WSLP2726 resistors are constructed to be sulfur-resistant, maintaining performance in high-sulfur environments. These resistors are AEC-Q200 qualified and can handle high power ratings up to 12W. WSLP2726 resistors offer a low inductance range from 0.5nH to 5nH and low thermal EMF of less than 3μV/°C. Typical applications include current sensing, pulse applications, and voltage division.

Features

  • AEC-Q200 qualified for automotive applications
  • All-welded construction suitable for current sensing, voltage division, and pulse applications
  • High power rating up to 12W
  • Low resistance values down to 0.0002Ω
  • Low TCR of less than 20ppm/°C
  • Solid metal resistive element made from nickel-chrome or manganese-copper alloy
  • Sulfur-resistant construction for high-sulfur environments

Applications

  • Current sensing
  • Pulse applications
  • Voltage division

Video

This TTI Tech Specs video for Vishay WSLP2726 Power Metal Strip Resistors explains that the WSLP2726 resistors feature a solid metal nickel-chrome or manganese-copper alloy resistive element with a low temperature coefficient of resistance, and more.

See Video Transcript Below

Video Transcript

My brother always wanted to open the biggest presents first on his birthday, but I always ran to the small boxes: the best things always came in small packages. If I could have, I would have asked my parents for Vishay’s WSLP2726 series Power Metal Strip Resistors and their high power-to-footprint ratio. 

These 4-terminal resistors offer power ratings up to 12W and allow for a 1% tolerance on resistance values, ranging from 0.2mΩ to 5mΩ. The WSLP2726 resistors feature a solid metal nickel-chrome or manganese-copper alloy resistive element with a low-temperature coefficient of resistance. With a low inductance and thermal EMF, the power metal strip resistors are AEC-Q200 qualified. 

The WSL2726 resistors are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts in automotive, computer, industrial, and consumer applications.

View more Vishay videos and resources