Vishay NTCLE350E4 Insulated Lead NTC Thermistors

Vishay NTCLE350E4 Series Insulated Lead NTC Thermistors are high-temperature sensors with PEEK-insulated nickel-iron (NiFe) leads designed for operation up to +185°C. Low thermal conductivity ensures a thermal gradient below 0.01K/K for accurate measurements, and the 2.4mm diameter NTC sensing element provides a 6-second response time in air. These RoHS-compliant thermistors offer resistance values from 2.1kΩ to 30kΩ at +25°C (R25), beta values (B25/85) from 3435K to 3984K, and a maximum power rating of 100mW. Typical applications include engine coolant, fuel, MAP/TMAP sensors, HVAC systems, electric traction motors, EGR, oil temperature sensing, and liquid-cooled starter-generator systems.

Features

  • 2.4mm maximum bead size
  • AEC-Q200 qualified
  • Automotive-grade
  • Fast response time and high sensitivity
  • Improved noxious gas and acid resistance
  • Insulated AG-plated NiFe alloy leads
  • Lead-free and RoHS compliant
  • Low thermal gradient down to 0.01K/K
  • NTC ceramic technology
  • Radial mounting
  • Wide operating temperature range

Applications

  • Electric traction motors
  • Engine coolant sensors
  • Exhaust Gas Recirculation (EGR) systems
  • Fuel sensors
  • Heating, Ventilation, and Air conditioning (HVAC)
  • Manifold Air Pressure (MAP) and Temperature (TMAP) sensors
  • Oil Temperature Sensors (OTS)