The Vishay VLMW1100 LEDs utilize high-efficiency InGaN technology to provide exceptional brightness in a compact footprint (1.6 mm x 0.8 mm x 0.6 mm). Vishay VLMW1100 LEDs provide cost-effective illumination for applications including backlighting in automotive dashboards, switches, and keypads; indicators and backlighting in telecommunications systems, audio and video equipment, office equipment, and indoor and outdoor message boards; and flat backlighting for LCDs, switches, and symbols in general use. They offer an 80 angle of half-intensity, an extremely high luminous intensity ranging from 140 mcd to 280 mcd, and a typical color temperature of 5500 K. The LEDs feature an ESD-withstand voltage up to 1 kV. The SMD package, leadframe-based for high reliability in harsh environments, is filled with a mixture of epoxy and yellow converter. The yellow converter converts the blue emission partially to yellow, which mixes with the remaining blue to produce white. The package is lead (Pb)-free and RoHS-compliant.
Vishay Vishay Ultrabright White SMD LEDs
Features
• High efficient InGaN technology
• Smallest SMD package 0603 with exceptional brightness
• High reliability lead frame based
• Temperature range - 40 °C to + 100 °C
• Chromaticity Coordinate categorized according to CIE1931 per packing unit
• Typical color temperature 5500 K
• Lead (Pb)-free device
• Compatible with IR-reflow, vapor phase and wave solder processes acc. to CECC 00802 and J-STD-020C
• RoHS Compliant
Applications
• Automotive: Backlighting in dashboards, switches and keypads
• Telecommunication: Indicator and backlighting in telephone and fax
• Backlighting for audio and video equipment
• Backlighting in office equipment
• Indoor and Outdoor message boards
• Flat backlight for LCDs, switches and symbols