Vishay Vishay Super-Bright LEDs with Special Oval Lens

Vishay's TELUX® series super-bright LEDs are clear, non-diffused and feature one of the world's brightest AllnGaP on GaAs (OMA) technologies. They are constructed with a special oval lens that reduces the number and cost of LEDs required in automotive and other lighting applications.
These TELUX LEDs provide broad illumination that enables more efficient lightin for traffic signals and signs; tail, brake, central high-mounted stop lights (CHMSL) and turn signals for motor vehivles; and exterior lighting. They also can serve as replacements for small incandescent lamps.
 

Features

  • Packaging: 7.62mm square
  • Temperature range: -40°C to +110°C
  • Luminous intensity ratings: >3,000mlm, >3,500 mlm, and 4,000 mlm
  • RoHS Compliant per RoHS 2002/95/EC and WEEE 2002/96/EC

Applications

  • Automotive
  • Utmos Luminous Flux
  • Lighting