Vishay 298 MicroTan Tantalum Chip Capacitors

Vishay 298 MicroTan Tantalum Chip Capacitors have compact 0603 and 0402 case sizes with lead (Pb)-free L-shaped face-down terminations. These capacitors are available in 8mm tape-and-reel packaging per EIA-481 and IEC 60286-3, with a 7" standard reel. These capacitors operate over a temperature range from -55°C to +125°C and a capacitance range from 0.33μF to 220μF. Typical applications include automotive electronics, consumer devices, medical equipment, and power management systems.

Features

  • 8mm tape and reel packaging available per EIA-481 and IEC 60286-3, with a 7" standard reel
  • Compact sizes: 0603 and 0402 footprints
  • Lead (Pb)-free L-shaped face-down terminations
  • Moisture sensitivity level 1
  • Surface mount design
  • Voltage range: 2.5VDC to 50VDC

Applications

  • Consumer devices
  • MP3 devices
  • Power management
  • Telecommunications