Vishay ACAS 0612 Thin Film Chip Resistor Arrays

Vishay Beyschlag ACAS 0612 Thin Film Chip Resistor Arrays come in configurations of two pairs or four resistors with equal values. The ACAS 0612 resistor arrays feature a relative Temperature Coefficient (TCR) as low as ±5ppm/K and a relative tolerance down to ±0.05%. These resistor arrays support resistance range from 47Ω to 221kΩ and operate within a temperature range from -55°C to 125°C. ACAS 0612 resistor arrays are suitable for use in circuits with an operating voltage of up to 75V. Typical applications include feedback circuits, precision analog circuits, signal conditioning, and voltage dividers.

Features

  • Available in two pairs or four resistors with equal values
  • EIA size: 0612
  • Features pure Sn termination on a Ni barrier layer
  • Maximum operating voltage: 75V
  • Metric size: RR1632M
  • Relative temperature coefficient (TCR) as low as ±5ppm/K
  • Utilizes advanced thin film technology

Applications

  • Feedback circuit
  • Precision analog circuits
  • Signal conditioning
  • Voltage dividers