Vishay Discrete SCR Thyristors

Vishay  offers Discrete SCR Thyristors through TTI. Vishay offers a broad portfolio of power thyristors in different packages, from plastic discrete to high-power discrete and modules, featuring voltage ratings from 100 V to 2600 V.

Features

  • Fast discrete thyristors with voltage ratings from 400 V to 1200 V
  • Fast discrete thyristors with time quotient (tq) values from 10 µs to 30 µs
  • Phase controls discrete thyristors are available in more than a dozen package types
  • Phase controls discrete thyristors available with voltage ratings from 4 V to 2600 V

Applications

  • AC/DC and AC/AC conversion in industrial applications
  • Crowbar protection
  • Soft start function