Vishay Ceramic Quartz UVC Emitting Diode

Vishay Ceramic Quartz UVC Emitting Diode
Part Number Information
Part #: Price/Availability:
VLMU60 Part Search

VLMU60CL00-280-125 is a ceramic based standard power UVC LED with a quartz lens, delivers exceptionally long lifetime. The package size is 6 mm x 1.6 mm and the radiant power is up to 3.3 mW at 20 mA in a wavelength range of 270 nm to 290 nm.  

Features

  • Ceramic SMT package with quartz lens
  • Forward current: up to 40 mA
  • Radiant power (typ.): 2.4 mW at 20 mA
  • Leads / terminations finish: gold plated (Au)
  • Reflow soldering method
  • MSL 3 according to J-STD-020

Applications

  • Medical
  • Sterilization
  • Sensing Gas

     

Resources