Vishay Z300-C High Surge Wirewound Resistors

Vishay Z300-C Series High Surge Wirewound Resistors are axial, cemented resistors designed to limit inrush current during high-voltage surge events. The series uses a high-grade ceramic core with a non-flammable cement coating to support safe operation under overload conditions. The Z300-C resistors offer power ratings up to 6W and are available with high surge-withstand capability up to 12kV, depending on resistance value and model. Typical applications include power supplies, energy meters, industrial and home appliances, and electronic ballasts.

Features

  • High-grade ceramic core with non-flammable cement coating
  • High-voltage surge withstand capability up to 12kV per IEC 61000-4-5 (1.2µs / 50µs)
  • Power ratings from 1W to 6W at 40°C and 0.9W to 5.4W at 70°C
  • Resistance range from 0.15Ω to 10kΩ, with additional values available
  • Resistance tolerances of ±5% and ±10%
  • RoHS compliant
  • Temperature coefficient of ±200ppm/K (±400ppm/K for resistance values below 1Ω)
  • Vishay Green compliant

Applications

  • Electronic ballasts
  • Electronic meters
  • Industrial and home appliances
  • Power supplies