Vishay MICROTAN TL8 Series Tantalum Capacitors employ a high-volumetrically efficient packaging solution to enable the industry's highest capacitance-voltage ratings in small case sizes down to 0805. The TL8 capacitors save board space for bulk capacitance, energy storage, filtering, and decoupling in the next generation with small case sizes and low profiles. The devices' high voltage ratings are ideal for OLED displays. The lead-free, L-shaped facedown terminations offer better mechanical and electrical contact to the solder pad than traditional facedown-style terminations.
Vishay MICROTAN TL8 Series Tantalum Capacitors
Features
- Highest capacitance-voltage product in the industry
- Lead-free L-shaped terminations for superior board mounting
- Moisture sensitivity level is 1
- Ultra-low profile 0.8mm to 1mm in a variety of case sizes
Applications
- Aerospace electronics
- Automotive
- Consumer
- Military