Vishay Enhanced isoCink+ Bridge Rectifiers offer a high case dielectric strength of 1500V, maximum peak reverse voltage ratings of 600V to 1000V, and current ratings ranging from 30A to 45A. These rectifiers have a body dimension of 30mm by 20mm and a 3.8mm profile. The Enhanced isoCink+ bridge rectifiers are the first single in-line bridge rectifiers in the industry. These products come in the PowerBridge package. Typical applications include servers, LCD TVs, telecommunication systems, and desktops.
Vishay Enhanced isoCink+ Bridge Rectifiers
Features
- Compliant with WEEE 2002/96/EC and the RoHS Directive 2002/95/EC
- Improved high-current density single in-line package
- Increased thermal conductivity
- Solder dip 275°C maximum for 10 seconds, as to JESD 22-B106
Applications
- AC to DC rectification in switchmode power supplies for:
- Audio/video systems
- Desktop PCs
- LCD TVs
- PDP TVs
- Servers
- Telecommunication systems