Vishay PowerPAK SC-70 Power MOSFETs

Vishay Semiconductors PowerPAK SC-70 Power MOSFETs are available in a number of configurations and voltage ratings,  including single, single plus Schottky, and dual devices, n-channel, and p-channel, to n- and p-channel complementary pairs. These MOSFETs combine the reduced footprint of SC-70 package with on-resistance similar to the larger TSOP-6, while being 27% thinner. The MOSFETs operate over a voltage range from 8V and 30V with extremely low on-resistance values down to 0.011Ω at 4.5V.

Features

  • 2mm x 2mm footprint, 50% of TSOP-6 with comparable on-resistance
  • 75% higher maximum power dissipation
  • 100% lead (Pb)-free, halogen–free, and RoHS-compliant, meeting the demands of international legislation for elimination of hazardous substances
  • Available in single, dual, Schottky, and N and P pair configurations
  • Includes devices with on-resistance ratings down to VGS = 1.2 V; ESD protection
  • Low 0.6mm profile is 40% smaller than TSOP-6

Applications

  • Load switching in portable devices:
    • Cellular phones/Smart phones
    • Digital cameras
    • Mobile computing/Tablets
    • MP3 players