Vishay Si7625DN P-Channel 30V MOSFET

Vishay Si7625DN P-Channel 30V MOSFET is designed for efficient power switching applications. This device utilize TrenchFET technology to achieve low on-resistance, enhancing performance in power management systems. The Si7625DN is housed in a PowerPAK 1212-8 package, providing reliable thermal management. This P-Channel 30V MOSFET is fully tested for gate resistance and unclamped inductive switching to ensure robust operation in demanding environments. The single configuration design makes Si7625DN suitable for use in compact and high-density circuit layouts.

Features

  • 100% Rg and UIS tested
  • D-S VDS: -30V
  • PowerPAK 1212-8 package
  • Single configuration
  • TrenchFET

    Applications

    • Notebook adapter switch
    • Notebook load switch