Vishay IL20xAT Optocouplers

Vishay IL20xAT Optocouplers consist of optically coupled pairs featuring a gallium arsenide infrared LED and a silicon NPN phototransistor. These devices transmit signal information, including DC levels, while ensuring a high level of electrical isolation between input and output. The IL20xAT series come in a standard SOIC-8 small outline package designed for surface mounting, making them ideal for high-density applications with limited space. These packages meet surface-mounted device standards. The specified narrow CTR range allows for precise electrical design in adjacent circuits. The high BVCEO of 70V offers an increased safety margin over the standard 30V. TIL205AT, IL206AT, IL207AT, and IL208AT series optocouplers are used in high-density electronic applications that require isolated signal transmission.

Features

  • Compatible with various soldering methods
  • High breakdown voltage
  • Industry-standard package
  • Isolation test voltage of 4000VRMS
  • Narrow tolerance CTR
  • Surface mountable

Applications

  • High-density electronic devices
  • Isolated signal transmission
  • Power supply feedback circuits
  • Signal isolation in industrial controls