Vishay NTCALUG02A Series NTC Thermistors

Vishay NTCALUG02A Series NTC Thermistors are low thermal gradient lug sensors, designed for precise surface temperature sensing and control. These devices have a resistance value at 25°C ranging from 4.7K to 100KΩ and a B25/85 value between 3435K and 4190K. The NTCALUG02A series feature a low thermal gradient due to a nickel conductor and a low-profile closed ring tongue. These thermistors can operate within a temperature range of -55°C to +125°C and have a response time of approximately 3 seconds. The NTCALUG02A NTC thermistors is suitable for use in computer equipment, power electronics, consumer appliances, industrial equipment, and automotive applications.

Features

  • B25/85 value range: 3435K to 4190K
  • Dissipation factor: 5mW/K
  • Maximum power dissipation at 55°C: 175mW
  • Mininimum dielectric withstanding voltage between terminals and lug: 1500VAC
  • Mininimum insulation resistance between terminals and lug at 500VDC: 100MΩ
  • Operating temperature range: -55°C to +125°C
  • Response time: 3 seconds
  • Resistance value at 25°C: 4.7K to 100KΩ
  • Storage temperature range: -55°C to +150°C
  • Thermal gradient: 0.05K/K
  • Thermal time constant: 2.5 seconds
  • Tolerance on R25-value: ±1%, ±2%, ±3%

Applications

  • Automotive equipment
  • Computer equipment
  • Consumer appliances
  • Industrial equipment
  • Power electronics