Vishay TSMF10xx Series High Speed Infrared Emitting Diodes are designed for surface-mount requirements and emit at an 890nm peak wavelength. These diodes come in a compact 2.5mm x 2mm x 2.7mm package with a ±11° angle of half intensity that ensures efficient performance and is compatible with the TEMD1000 detector. The TSMF10xx diodes feature a reverse voltage of 5V and a forward current of 100mA. Typical applications include shaft encoders, optical switches, and miniature light barriers.
Vishay TSMF10xx High Speed Infrared Emitting Diodes
Features
- 168 hours floor life, MSL 3 according to J-STD-020
- Available in GW, RGW, and yoke package forms
- Compatible with TEMD1000 detector capability
- Designed for high pulse current use
- Dimensions (L x W x H): 2.5mm x 2mm x 2.7 mm
- Half intensity angle: ±11° (ϕ)
- Low forward voltage
- Peak wavelength: 890nm (λp)
- Surface-mount packaging type
Applications
- Control and drive circuits
- IrDA compatible data transmission
- Miniature light barrier
- Optical switch
- Photointerrupters
- Shaft encoders