Vishay BC Components 160 CLA Series Aluminum Capacitors are polarized aluminum electrolytic capacitors that offer self-healing, low impedance, and high temperature reflow soldering. These capacitors are charge and discharge proof with no peak current limitation and feature a capacitance range from 100-3300µF, rated voltage range from 16-50V, useful life for 2000 hours at an operating temperature range from -55ºC to +150ºC, and are AEC-Q200 qualified.
Vishay 160 CLA Series Aluminum Capacitors
Features
- Useful life for 2000 h at 150 °C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof, no peak current limitation
- High temperature reflow soldering according to JEDEC J-STD-020
- High temperature proof
- Vibration proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
Applications
- SMD technology, for high temperature reflow soldering
- High temperature environment, high peak load
- Automotive, industrial
- Smoothing, filtering, buffering