Vishay P6KE TRANSZORB Transient Voltage Suppressors

Vishay P6KE Series TRANSZORB Transient Voltage Suppressors are designed to limit the voltage across the protected circuit during a transient event. The P6KE TRANSZORB voltage suppressors feature a glass passivated chip junction that improves reliability, stability, and resistance to environmental factors. These transient voltage suppressors have a peak pulse power dissipation of 600W and a maximum peak pulse current range from 0.81A to 57.1A. P6KE TRANSZORB voltage suppressors operate at a temperature range from -55°C to +175°C and a stand-off voltage range from 5.8V to 459V. Typical applications include automotive electronics, computers, industrial electronics, MOSFETs, and telecommunication.

Features

  • Certified to meet AEC-Q101 standards
  • Extremely quick response time
  • Glass passivated chip junction improves stability and reliability
  • Minimal increase in surge resistance
  • Offered in both unidirectional and bidirectional options
  • Outstanding clamping capability
  • RoHS compliant

Applications

  • Automotive electronics
  • Computers
  • Consumer electronics
  • Industrial electronics
  • MOSFETs
  • Signal lines of sensor units
  • Telecommunication

Technical Specifications

Parameters Values
Peak pulse power dissipation 600W
Maximum peak pulse current range 0.81A to 57.1A
Stand-off voltage range 5.8V to 459V
Maximum reverse leakage current range 1μA to 1000μA
Maximum temperature coefficient range 0.057%/°C to 0.110%/°C
Operating temperature range -55°C to +175°C

Related TRANSZORB Transient Voltage Suppressors