Vishay RCWH Series Thick Film SMT Chip Resistors are wrap-around around devices with extremely low resistance values ranging from 0.01Ω to 0.976 Ω. This resistor is made with a metal glaze over high-quality ceramic. These resistors have an operating temperature range from -55°C to +155°C. The RCWH resistors are suited for current sensing and shunts.
Vishay RCWH Thick Film SMT Chip Resistor
Features
- Have protective overglaze
- Metal glaze on high quality ceramic
- Pb-free solder contacts on Ni barrier layer
- Used for current sensing and shunts
Applications
- Current sensing
- Shunts