Vishay SkyFET MOSFETs are ideal for increasing efficiency at light loads and at higher frequencies. The low VF and Qrr provide an advantage over standard trench MOSFETs that can be seen from the efficiency comparisons below at 300kHz and 1MHz. These power MOSFETs reduce space by eliminating the need for external Schottky diodes. Typical applications of SkyFET Power MOSFETs include point of load, synchronous rectification, VRM, synchronous buck low side for core voltages, and graphics cards.
Vishay SkyFET Power MOSFETs
Features
- High-performance low-side switch for synchronous rectifier
- Improves DC/DC converter applications' efficiency
- Reduces power losses linked with the MOSFET's body diode
- Reduces space and solution cost by eliminating the need for external Schottky diodes
Applications
- Graphics cards
- Point of load
- Synchronous buck low side for core voltages
- Synchronous rectification
- VRM