Vishay SiR662DP Power MOSFETs

Vishay SiR662DP Series Power MOSFETs provide outstanding on-resistance values and gate charge figure of merit for devices with voltage ratings in the SO-8 or PowerPAK SO-8 packages. These are built on a new silicon technology utilizing an optimized trench density and a unique gate structure. The MOSFET's lower on-resistance translates into lower conduction losses for reduced power consumption, especially at heavy loads. Their low FOMs reduce switching losses in high-frequency and switching applications, particularly at light loads and standby mode. Typical applications include telecom power supplies, industrial automation, uninterruptible power supplies (UPS), and professional gaming systems.

Features

  • Figure of merit up to 57% for high-efficiency
  • Lowers conduction losses
  • Lowers switching losses, especially at higher frequency
  • On-resistance ratings are down to VGS=4.5V

Applications

  • Amusement system
  • DC/DC converter
  • Industrial
  • LED backlighting
  • POL
  • Primary side switch
  • Synchronous rectifier