Vishay Zener ultra small diodes allow for voltages from 2.4v to 15v and are designed for space-sensitive application. Zener diodes are mainly used in portable communication and computing devices and are available in tap and reel packaging with relatively low lead times for large quantity orders.
Vishay Vishay Zener Diodes
Info
SOD-123
(green version available)| Series | Ptot (mW) |
Zener Voltage Range VZ (V) |
Zener Voltage Tolerances | Buy Now | View Datasheet | |
| 2% | 5% | |||||
| BZT52-V | 410 | 2.4 to 75 | C | B | Buy Now | View Datasheet |
| MMSZ46-V | 500 | 2.4 to 43 | Std | Buy Now | View Datasheet | |
| MMSZ52-V | 500 | 3.0 to 75 | Std | Buy Now | View Datasheet | |
SOD-323
(green version available)| Series | Ptot (mW) |
Zener Voltage Range VZ (V) |
Zener Voltage Tolerances | Buy Now | View Datasheet | |
| 2% | 5% | |||||
| BZX384-V | 200 | 2.4 to 75 | C | B | Buy Now | View Datasheet |
| GDZ-V | 200 | 2.02 to 36.87 | Buy Now | View Datasheet | ||
SOT-23
(green version available)
| Series | Ptot (mW) | Vz (min) (V) | Vz (max) (V) | Int. construction | Buy Now | View Datasheet |
| AZ23-V-G | 300 | 2.7 | 51 | Dual | Buy Now | View Datasheet |
| AZ23-V | 300 | 2.7 | 51 | Dual | Buy Now | View Datasheet |
| BZX84-V-G | 300 | 2.4 | 75 | Single | Buy Now | View Datasheet |
| BZX84-V | 300 | 2.4 | 75 | Single | Buy Now | View Datasheet |
| DZ23-V-G | 300 | 2.7 | 51 | Dual | Buy Now | View Datasheet |
| DZ23-V | 300 | 2.7 | 51 | Dual | Buy Now | View Datasheet |
| MMBZ27VDA-V | 225 | 2.7 | 27 | Dual | Buy Now | View Datasheet |
| MMBZ4617-V TO MMBZ4627-V | 350 | 2.4 | 6.2 | Single | Buy Now | View Datasheet |
| MMBZ4681-V TO MMBZ4717-V | 350 | 2.4 | 43 | Single | Buy Now | View Datasheet |
| MMBZ5225-V TO MMBZ5267-V | 225 | 3 | 75 | Single | Buy Now | View Datasheet |
| MMBZ5225-V-G TO MMBZ5267-V-G | 225 | 3 | 75 | Single | Buy Now | View Datasheet |
Resources
- Selection Guide (PDF)