Vishay VBUS052CD-FAH ESD-Protection

Vishay VBUS052CD-FAH ESD Protection is a two-line ESD protection device with the characteristic of a Z-diode with a high ESD immunity and a very low capacitance. This product can be used to protect two high speed data lines transient voltage signals like Electro Static Discharge (ESD). These protects have low leakage current and load capacitance of IR < 0.1μA and CD = 0.8pF, respectively. VBUS052CD-FAH ESD protection is mainly used for high-frequency applications like USB 2.0 or HDMI.

Features

  • Comes with compact LLP1713-7L package
  • ESD-protection according to IEC 61000-4-2
    • ± 15 kV contact discharge
    • ± 15 kV air discharge
  • Low current leakage IR < 0.1μA
  • Low load capacitance CD = 0.8pF
  • Package height < 0.6mm
  • Perfect for high speed data line like
    • HDMI, DisplayPort, eSATA
    • USB, 1394/firewire
  • Soldering can be checked by standard vision inspection. No
    need for an X-ray
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Applications

  • HDMI
  • USB