Vishay GP02 High Voltage Plastic Rectifiers

Vishay GP02 Series High Voltage Plastic Rectifiers are reliable, high-voltage devices with cavity-free glass-passivated junctions. These rectifiers provide low leakage current and high forward surge capability, ensuring consistent performance in demanding applications. Typical applications include converters, free-wheeling diodes, inverters, and rectification in high-voltage power supplies.

Features

  • AEC-Q101 certified
  • Glass-passivated junction without cavities
  • High forward surge capacity
  • Minimal leakage current
  • Solder dip 275 °C maximum for 10 seconds, as per JESD 22-B106
  • Superectifier design for high reliability applications

Applications

  • Converters
  • Free-wheeling diodes
  • Inverters
  • Rectification in high-voltage power supplies