Vishay RCL Long Side Termination Thick Film Resistors

Vishay RCL Long Side Termination Thick Film Resistors combine wide terminals (reverse geometry) that enable high power dissipation with small case sizes that save space on densely packed PCBs. This allows a higher number of temperature cycles, thus improving solder-joint reliability for automotive electronic circuits and general-purpose applications. RCL thick film resistors are available in sizes 0406, 0612, 1218, and 1225 with respective tolerance and TCR combinations of 1%, 100ppm/°C and 5%, 200ppm/°C. Typical applications include power electronics in industrial and automotive appliances.

Features

  • Compliant with RoHS
  • Halogen-free
  • Improved power rating
  • Improved thermal cycling performance
  • Lead (Pb)-free and lead-containing soldering techniques are compatible with pure tin solder connections on Ni barrier layer
  • Termination of the chip's long side for a more robust solder joint

Applications

  • Automotive
  • Densely populated PCBs
  • High power
  • Industrial equipment
  • Telecom infrastructure