Vishay IWAS Series Qi Wireless Coils

Vishay/Dale IWAS Series Qi Wireless Charging Receiving Coils can achieve an efficiency of at least 70% in radio frequency applications. The IWAS series wireless Qi coil offers the advantages of Qi technology and is optimized for 5V charging circuits. The product features high permeability shielding and high-saturation powdered iron that are unaffected by permanent locating magnets. These products have an operating temperature range from -40°C to +85°C. The product is compliant with RoHS directive and Qi standard.

Features

  • Blocks charging flux from sensitive components or batteries
  • Compliant to Qi standard
  • Durable construction
  • High permeability shielding for wireless charging receiving coils
  • High saturation powdered iron is not affected by permanent locating magnets
  • Operating temperature range from -40°C to +85°C

Applications

  • High permeability shielding
  • Wireless charging of 5V portable electronics