Ultra-Low On-Resistance, and Ultra-Small Size
Vishay PowerPAK® SC-75 Power MOSFETs
Features
- PowerPAK® SC-75 provides same tiny 1.6 mm x 1.6 mm footprint as standard SC-75, but with much lower on-resistance
- N-channel RDS(on) as low as 0.019 Ω
- P-channel RDS(on) as low as 0.027 Ω
- Ultra-thin profile, down to 0.6 mm
- Single and dual n- and p-channel versions available, including devices with on-resistance ratings down to 1.2 V and ESD protection
- Gives designers ultra-low on-resistance and ultra-small size in one device for saving power in space-constrained handheld applications
- Co-packaged MOSFET and Schottky diode option (SiB800EDK) saves additional space and cost
- 100 % lead (Pb)-free, halogen–free, and RoHS-compliant, meeting the demands of international legislation for elimination of hazardous substances
Applications
- Load switching in:
- Notebook and netbook computers
- Cellular phones
- Tablets
- Mobile computing
- Digital cameras
- MP3 players
- Smart phones