Vishay / Siliconix TrenchFET Gen III P-Channel Power MOSFETs are available in various package sizes, such as micro-foot, PowerPAK, and TSOP-6. These MOSFETs feature low on-resistance, minimal voltage drops, enhanced efficiency, and extended battery life. The MOSFETs find applications in load switches, adapter switches, battery switches, DC motors, and charger switches.
Vishay TrenchFET Gen III P-Channel Power MOSFETs
Features
- 100% Rg tested
- Available in Micro-foot, PowerPAK and TSOP-6 packaging
- Low on-resistance
- PowerPAK 0806 package is suited for powering wearable devices
- Thermally enhanced PowerPAK SC-70
Applications
- Adaptor, battery, and load switches in notebooks, laptops, and netbooks
- Load switches in charger circuits for portable and handheld devices:
- Smart phones
- Tablets
- Mobile computing
- MP3 players
- DSCs
- Load switching and hot swapping in industrial systems