Vishay P13SM Series Submersible Panel Potentiometers are rated IP68 sealed against deep seawater. These potentiometers have a stainless steel shaft and bushing, and can operate saltwater up to 30m deep. The potentiometers are corrosion resistance up to 960 hours and feature features a high power rating of 1.5W at 70º and a tight temperature coefficient of ±75ppm/ºC. Typical applications for these potentiometers are lighthouses, submarine scooters and underwater equipment.
Vishay P13SM Submersible Panel Potentiometers
Features
- Compliant to RoHS Directive 2002/95/EC
- Fully sealed IP68 on panel
- Power rating of 1.5W at 70°C
- Stainless steel shaft and bushing
- Tight temperature coefficient
Applications
- Lighthouses
- Submarine scooters
- Underwater equipment